• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK Ce 005006W Ferrule 0.5 mm² Partially insulated Orange 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.5 mm²
Sleeve length
6 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.01 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Insulated ferrule, 0,5mm²,L6mm, orange

  • Orange

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

0.5 mm²

Sleeve length

6 mm

Insulation type

Partially insulated

Factory colour

Orange

Country colour code

DIN

Content

100 pc(s)

Manufacturer part #

Ce 005006W

Insulation material

Polypropylene (PP)

Cross-section x Length

0.5 mm² x 6 mm

RoHS-compliant

Yes

Type

Ce 005006W

Documents & Downloads

Datasheet

Datasheet 2109668 WKK Ce 005006W Ferrule 0.5 mm² Partially insulated Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2109668 WKK Ce 005006W Ferrule 0.5 mm² Partially insulated Orange 100 pc(s)

More interesting products

(*All information is plus legal VAT)