• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 4920000 Universal Vice 4920000 Jaw width: 70 mm Span width (max.): 60 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal bench vice

Our service for you

Technical specifications

Product type

Vice

Jaw width

70 mm

Span width (max.)

60 mm

Material

Aluminium (die-cast)

Range of use

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468507 Wolfcraft 4920000 Universal Vice 4920000 Jaw width: 70 mm Span width (max.): 60 mm

Description

Features

  • For drill stand and work benches with quick adjustment steel jaw with horizontal and vertical V-groove for clamping round
  • Material
  • Material: aluminum pressure die-cast.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)