• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 6951000 6951000 Japan chopsaw 570 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Grip length 315 mm
  • Saw blade width: 80 mm.
Product type

Japan chopsaw

Saw blade length

240 mm

Length

570 mm

Height

20 mm

Weight

0.285 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1836253 Wolfcraft 6951000 6951000 Japan chopsaw 570 mm

Description

Features

  • Easy-course say through thin flexible saw blade
  • Low effort needed because of the long ergonomic 2K-handle
  • Double-sided teeth for fine and coarse cut for various materials
  • Disassembly of the saw blade without tools
  • Double-sided serrated blade with 8 or 17 hardened teeth per inch
  • Application areas: Sawing skirting boards, branches, Beams, timber, plastic pipes.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)