• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Work safety helmet, removable headband, blue KS Tools 117.0021

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Work safety helmet, removable headband, blue

Our service for you

Technical specifications

Product type

Hard hat

Weight

345 g

EN standard

EN 397

Length

280 mm

Width

230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735366 Work safety helmet, removable headband, blue KS Tools 117.0021

Description

• DIN EN 397• DIN EN 50365• Electrical insulation 1,000 V AC• Detachable headband, adjustable from 530 - 630 mm• With mounting device for accessories• Special plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)