• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro GSOSCR-3 Diamond cutting disc 180 mm 1 pc(s) Ceramic, Ceramics, Marble, Masonry, Glass, Limestone, Granite, Natu

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Standard Data
  • Dia. 180 mm
  • Base Materials: 65mn
  • Process: Hot pressed
  • Bore: 22.23 mm
  • Technical Data
  • Dimension :
  • MAX 1) and MIN 2) thickness: 2.0/1.6 mm
  • Width of diamond from edge: 7 mm
Product type

Diamond cutting disc

Features

Diamond

Content

1 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

1.6 mm

Material suitability

Ceramic

Ceramics

Marble

Masonry

Glass

Limestone

Granite

Natural stone

Limestone

Dim

(Ø) 180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205489 WorkPro GSOSCR-3 Diamond cutting disc 180 mm 1 pc(s) Ceramic, Ceramics, Marble, Masonry, Glass, Limestone, Granite, Natu

Description

Precise cuts with minimal outbreaks. Durable and durable, with a medium-hard to hard bond.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)