• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro W009095WE Tool kit 27-piece

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

198 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

27-piece precision tool set

  • 12 precision screwdrivers
  • Magnetiser for picking up small parts
  • Storage pouch for easy transport

Technical specifications

Product type

Tool kit

Length

240 mm

Height

50 mm

Width

200 mm

Dim

(L x W x H) 240 x 200 x 50 mm

Weight

0.9 kg

Range of use

Workshop

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464263 WorkPro W009095WE Tool kit 27-piece

Description

Features

  • Dimensions: 24 x 20 x 5 cm
  • Weight: 0.9 kg

Scope of delivery

  • 4x mini pliers: long nose, diagonal, linesman, needle pliers
  • 9 mm snap-off knife
  • Hobby knife
  • 5x hobby knife blades
  • 12x precision screwdrivers
  • 4x tweezers
  • Zipper pouch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)