• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP262027 Spirit level incl. magnet 225 mm 45 °, 90 °, 180 °

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WORKPRO torpedo spirit level 225 mm

  • Magnetic V-groove bottom
  • Highly visible spirit levels for reading solder, level and 45°
  • Upper reading window for more comfort
  • Robust aluminum frame with magnetic strips
  • Rubberised end caps for shock resistance

Technical specifications

Product type

Spirit level

Features

incl. magnet

Length

225 mm

Reading range

45°

90°

180°

Material

Aluminium

Material properties

Aluminium alloy

Weight

120 g

Type

WP262027

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305400 WorkPro WP262027 Spirit level incl. magnet 225 mm 45 °, 90 °, 180 °

Description

The well visible spirit level makes measurements possible at three angles (45°/90°/180°), and the small viewing window above the horizontal level makes it easier to read the spirit level from above, so that it is clearly visible even in confined spaces. The strong magnetic edge provides for an excellent holding force and holds the Torpedo spirit-level firmly on a metal surface. The spirit level also has hanging up holes for easy storage. The mini torpedo spirit level (22.5 cm) is light and easy to transport. You can take it with you in your tool bag, drawer or in your tool box. V-groove on the bottom for easy alignment with the shaft of the pipes and cables.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)