• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell Button cell CR 2032 3 V 1 pc(s) 200 mAh Lithium 125760

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1056 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BIOS lithium coin cell CR 2032 with plug

  • With plug
  • Capacity 200 mAh

Technical specifications

Product type

Button cell

Size

CR 2032

Dim

(Ø x H) 20 mm x 3.2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

200 mAh

Height

3.2 mm

(Ø)

20 mm

Alternative battery types

BR2032

DL2032

ECR2032

KCR2032

KL2032

KECR2032

LM2032

5004LC

SB-T15

L14

SR2032

EA-2032C

Show more
Content

1 pc(s)

Rechargeable

No

Product type description

Batterie

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1307681 XCell Button cell CR 2032 3 V 1 pc(s) 200 mAh Lithium 125760

Information

Test Summary Report 1307681 XCell Button cell CR 2032 3 V 1 pc(s) 200 mAh Lithium 125760

Security datasheet

Security datasheet 1307681 XCell Button cell CR 2032 3 V 1 pc(s) 200 mAh Lithium 125760

Description

Special coin cell with plug for use on motherboards as BIOS storage battery.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)