• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi Hypercharge Combo Type A USB charger 120 W USB-A plug Quick Charge White Auto-Detect

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

152 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xiaomi Hypercharge Combo Type A USB charger

  • USB-C to USB-A cable for efficient charging
  • Provides 120 watt power with quick-charge function
  • Equipped with comprehensive safety functions, including short-circuit and overvoltage protection
  • Made from sturdy polycarbonate
  • Intelligent technology for device detection and optimum performance

Technical specifications

Product type

USB charger

120 W

Inputs

Europlug

Input voltage

100 - 240 V

No. of outputs

1 x

Outputs

USB-A plug

Output current (max.) - rounded

6 A

Max. output current

6 A

Max. output current per channel

6 mA

Type

Hypercharge Combo Type A

Suitable for

Universal

PSU features

Auto-Detect

Dim

(W x H) 56.1 mm x 28.8 mm

Height

28.8 mm

Width

56.1 mm

Weight

170 g

Factory colour

White

Charging method

Quick Charge

No. of USB A 2.0 ports

1 x

Wireless charging

No

Material (details)

Polycarbonate (PC)

UKCA

yes

Operating temperature (T-T)

-10 - 40 °C

Quantity per pack

1 Stück(e)

Manual

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532994 Xiaomi Hypercharge Combo Type A USB charger 120 W USB-A plug Quick Charge White Auto-Detect

Description

The Xiaomi charger combination with its USB-C to USB-A cable offers a reliable power supply solution. This polycarbonate mains adapter offers a voltage range of 5 to 20 V and an output power of 120 watts. Thanks to its efficient equipment with intelligent device detection technology it ensures that the connected devices maintain optimum charging speeds, and thus enables time-saving quick-charging functions.
Safety is a top priority with this product. It has several protective mechanisms such as short-circuit protection, overheating protection and surge protection. In addition, it is equipped with features such as protection against electromagnetic fields and flame-retardant properties, WAS makes it a long-lasting choice for different environments. The secure design also includes data cable encryption protection, so users can trust their connections as they load their devices.

This text is machine translated.

Scope of delivery

  • USB Charger
  • USB cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)