• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XLR adapter USB C socket to USB C socket Adapter CP30201X CP30201X Cliff Content: 1 pc(s)

Image similar
Product type
USB connector
Connector type
Adapter
Type
CP30201X
Manufacturer part #
CP30201X
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

371 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 25.99
-58 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

CP30201X

Product type

USB connector

Connector type

Adapter

Manufacturer part #

CP30201X

Factory colour

Black

Content

1 pc(s)

Material

PA66

Nominal current (details)

3 A

Features

for pan head screws

Documents & Downloads

Datasheet

Datasheet 2239986 XLR adapter USB C socket to USB C socket Adapter CP30201X CP30201X Cliff Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2239986 XLR adapter USB C socket to USB C socket Adapter CP30201X CP30201X Cliff Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)