
Number
Highlights & Details
Yageo Nexensos 31600393 W-SZK(0) PT100 Platinum temperature sensor -20 up to +100 °C 100 Ω 3850 ppm/K Packaged
Technical specifications
- Signal: DIN EN 60751
- Type
W-SZK(0)
- Model
PT100
- Temperature reading range (min.)
-20 °C
- Temperature reading range (max.)
+100 °C
- Temperature reading range
-20 up to +100 °C
- Connector
Cable, open end
- Cable length
2.50 m
- Type
Packaged
- Enclosure material
Plastic
- Accuracy class
B (F0.30)
- Resistance
100 Ω
- Temperature coefficient
3850 ppm/K
- Length
30 mm
- Width
6 mm
- Height
6 mm
- Dim
(L x W x H) 30 x 6 x 6 mm
- Type
Heraeus no. 31 600 393
- Tolerance
Class B/F0 30
- Temperature range
-20 - +110 °C
- Casing
Plastic with fastening boring
- Product type
Platinum temperature sensor
Documents & Downloads
Datasheet
Datasheet 188140 Yageo Nexensos 31600393 W-SZK(0) PT100 Platinum temperature sensor -20 up to +100 °C 100 Ω 3850 ppm/K Packaged
Datasheet 188140 Yageo Nexensos 31600393 W-SZK(0) PT100 Platinum temperature sensor -20 up to +100 °C 100 Ω 3850 ppm/K Packaged
User & Safety Instructions
User & Safety Instructions 188140 Yageo Nexensos 31600393 W-SZK(0) PT100 Platinum temperature sensor -20 up to +100 °C 100 Ω 3850 ppm/K Packaged
Information
Information 188140 Yageo Nexensos 31600393 W-SZK(0) PT100 Platinum temperature sensor -20 up to +100 °C 100 Ω 3850 ppm/K Packaged
Description
Features
- PVC connection cable, length 2.5 m.





