• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo Nexensos 32208483 M 1020 PT1000 Platinum temperature sensor 0 up to +150 °C 1000 Ω 3850 ppm/K Radial lead

Product type
Platinum temperature sensor
Model
PT1000
Temperature reading range (max.)
+150 °C
Connector
Solder pins
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

436 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Platinum temperature sensors, wired

  • Excellent long-term stability and minimum deviation
  • High accuracy and interchangeability
  • High vibration and shock resistance
  • Optimized for welding, soldering and crimping
  • The ideal choice for your large-volume applications

Technical specifications

  • DIN EN 60751
  • Measurement current 0.1 to 0.3 mA
  • Packaging: Blister tape
  • Automatic heating 0.2 K/mW at 0 °C.
  • Assembly and connection technology: Welding, crimping, brazing
  • Connecting wires: NiPt sheathed wire
  • Tensile strength of connecting wires: ≥ 9 N.
Product type

Platinum temperature sensor

Type

M 1020

Model

PT1000

Temperature reading range (min.)

0 °C

Temperature reading range (max.)

+150 °C

Temperature reading range

0 up to +150 °C

Connector

Solder pins

Orientation (connectors)

Radial

Cable length

10 mm

Type

Radial lead

Accuracy class

1/3 B (F0.10)

Resistance

1000 Ω

Temperature coefficient

3850 ppm/K

Length

19.5 mm

Width

1.9 mm

Height

0.9 mm

Dim

(L x W x H) 19.5 x 1.9 x 0.9 mm

Documents & Downloads

Datasheet

Datasheet 2482847 Yageo Nexensos 32208483 M 1020 PT1000 Platinum temperature sensor 0 up to +150 °C 1000 Ω 3850 ppm/K Radial lead

User & Safety Instructions

User & Safety Instructions 2482847 Yageo Nexensos 32208483 M 1020 PT1000 Platinum temperature sensor 0 up to +150 °C 1000 Ω 3850 ppm/K Radial lead

Description

This wired platinum temperature sensor is typically used in automotive applications, domestic appliances, air-conditioning and heating technology, process industry and medical technology.

This text is machine translated.

Features

  • With connection wire 10mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)