• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo Nexensos 32209340 MR828 PT100 Platinum temperature sensor -70 up to +500 °C 100 Ω 3850 ppm/K Radial lead

1/2
Product type
Platinum temperature sensor
Model
PT100
Temperature reading range (max.)
+500 °C
Connector
Soldering
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

247 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Yageo Nexensos 32209340 MR828 PT100 Platinum temperature sensor -70 up to +500 °C 100 Ω 3850 ppm/K Radial lead

  • Vibration-resistant
  • Narrow installation tolerances
  • Simple processing (round!)

Our service for you

  • Symbol image for Yageo Nexensos 32209340 MR828 PT100 Platinum temperature sensor -70 up to +500 °C 100 Ω 3850 ppm/K Radial lead

Technical specifications

  • DIN EN 60751
Product type

Platinum temperature sensor

Type

MR828

Model

PT100

Temperature reading range (min.)

-70 °C

Temperature reading range (max.)

+500 °C

Temperature reading range

-70 up to +500 °C

Connector

Soldering

Type

Radial lead

Enclosure material

Ceramic

Accuracy class

B (F0.30)

Resistance

100 Ω

Temperature coefficient

3850 ppm/K

Length

8.0 mm

(Ø)

2.8 mm

Dim

(Ø x L) 2.8 mm x 8.0 mm

RoHS-compliant

Yes

Type

Heraeus no. 32 209 340

Tolerance

Class B/F0 30

Type

MR828

Temperature range

-70 - +500 °C

Casing

Ceramic sleeve

Documents & Downloads

Datasheet

Datasheet 171961 Yageo Nexensos 32209340 MR828 PT100 Platinum temperature sensor -70 up to +500 °C 100 Ω 3850 ppm/K Radial lead

User & Safety Instructions

User & Safety Instructions 171961 Yageo Nexensos 32209340 MR828 PT100 Platinum temperature sensor -70 up to +500 °C 100 Ω 3850 ppm/K Radial lead

Description

Typical application: Process technology, machine building, medicine and analysis.

Features

  • Connection wire 6 mm long, diameter 0.2 mm (NiPt sheathed wire).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)