• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa 12N5.5-4A Motorcycle battery 12 V 5.5 Ah Pin type: Screw terminal type 2

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Yuasa Motorcycle battery 12N5.5-4A

  • High starting performance
  • Very good vibration characteristics
  • Protection against leaking or corrosion

Technical specifications

  • Acid Volume 400 ml
Product type

Motorcycle battery

Technology

Lead acid

Capacity (mAh, Ah)

5.5 Ah

Voltage

12 V

Dim

(W x H x D) 135 x 130 x 60 mm

Range of use

Boat

Weight

2.5 kg

Weight, information

filled

JIS code

12N5.5-4A

CCA current

55 A

Pin type

Screw terminal type 2

Width

135 mm

Height

130 mm

Depth

60 mm

Documents & Downloads

Datasheet

Datasheet 1687358 Yuasa 12N5.5-4A Motorcycle battery 12 V 5.5 Ah Pin type: Screw terminal type 2

User & Safety Instructions

User & Safety Instructions 1687358 Yuasa 12N5.5-4A Motorcycle battery 12 V 5.5 Ah Pin type: Screw terminal type 2

Information

Information 1687358 Yuasa 12N5.5-4A Motorcycle battery 12 V 5.5 Ah Pin type: Screw terminal type 2

Description

This Yuasa lead-acid battery is one of the most common stadardbatterien for motorcycles, snow mobile and ride-on mowers. Very good properties at vibration and frequent use. High-quality separator offers a high starting performance and the dividing wall construction maximum performance and increases the service life. Additional protection against leaking and corrosion.

This text is machine translated.

Scope of delivery

  • Battery · User manual.
  • This text is machine translated.

Hints

Is without acid.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.