• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa YTZ10S Motorcycle battery 12 V 8.6 Ah Pin type: Screw terminal type 11

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Yuasa Motorcycle battery YTZ10S

  • Sulfatierungs-Hemmstoff integrated
  • Maintenance free
  • Low self discharge

Technical specifications

Product type

Motorcycle battery

Technology

Lead acid

Capacity (mAh, Ah)

8.6 Ah

Voltage

12 V

Dim

(W x H x D) 150 x 93 x 87 mm

Range of use

Boat

Weight

3.2 kg

JIS code

YTZ10S

CCA current

190 A

Pin type

Screw terminal type 11

Width

150 mm

Height

93 mm

Depth

87 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1687377 Yuasa YTZ10S Motorcycle battery 12 V 8.6 Ah Pin type: Screw terminal type 11

User & Safety Instructions

User & Safety Instructions 1687377 Yuasa YTZ10S Motorcycle battery 12 V 8.6 Ah Pin type: Screw terminal type 11

Information

Information 1687377 Yuasa YTZ10S Motorcycle battery 12 V 8.6 Ah Pin type: Screw terminal type 11

Description

The maintenance-free and reliable Yuasa Plus provides an increased performance and up to 30% more start ability thanks to a radiation-shaped grille design and additional disks.
Thanks to VRLA (Valve regulated sealed lead acid) technology and permanent housing lead-acid batteries Ideal for motorcycles, commercial vehicles, scooter, off-road vehicles, ride-on lawnmowers, jet skiing and many other applications.
Very good properties at vibration and frequent use. High-quality separator offers a high starting performance and the dividing wall construction maximum performance and increases the service life.
In addition, an innovative sulfatierungs-hemmstoff with processed, which prevents the harmful sulafatierung of lead plates and thus prolongs the life of the battery.

This text is machine translated.

Features

  • Sealed
  • Sulfatierungs-Hemmstoff integrated
  • Is populated delivered
  • High starting performance
  • Maintenance free
  • Very good vibration characteristics
  • Robust housing
  • Partition construction
  • Reliable and durable
  • Lead plates with radiation-shaped grid for high conductivity
  • Additional plates are blocked
  • Low self discharge
  • Permanently closed
  • With Relief Valve

Scope of delivery

  • Battery
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 216.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.