• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa YB14L-A2 Motorcycle battery 12 V 14 Ah Pin type: Screw terminal type 8

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Yuasa Motorcycle battery YB14L-A2

  • Sulphate stop
  • Very good vibration characteristics
  • High starting performance

Technical specifications

  • Acid Volume 900 ml
Product type

Motorcycle battery

Technology

Lead acid

Capacity (mAh, Ah)

14 Ah

Voltage

12 V

Dim

(W x H x D) 136 x 168 x 91 mm

Range of use

Boat

Weight

4.6 kg

JIS code

YB14L-A2

CCA current

175 A

Pin type

Screw terminal type 8

Width

136 mm

Height

168 mm

Depth

91 mm

Documents & Downloads

Datasheet

Datasheet 1687364 Yuasa YB14L-A2 Motorcycle battery 12 V 14 Ah Pin type: Screw terminal type 8

User & Safety Instructions

User & Safety Instructions 1687364 Yuasa YB14L-A2 Motorcycle battery 12 V 14 Ah Pin type: Screw terminal type 8

Information

Information 1687364 Yuasa YB14L-A2 Motorcycle battery 12 V 14 Ah Pin type: Screw terminal type 8

Description

Starter battery for extreme applications!
The robust glass mats make a very high vibration protection. The extra thin separator allows the installation of additional disks and thus delivers up to 30% more starting power. The innovative cell connectors minimises the internal resistance and thus enables maximum performance. The sulphate stop prevents plate sulphation and prolongs the life of the battery. Ideal for motorcycles, scooters, off-road vehicles, ride-on mowers and many other applications.

This text is machine translated.

Features

  • Integrated sulphate stop
  • High starting performance
  • Very good vibration characteristics
  • Robust housing
  • Partition construction
  • Reliable and durable
  • Additional plates are blocked

Scope of delivery

  • Battery · User manual.
  • This text is machine translated.

Hints

Is without acid.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.