• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yunpen 530105 YK01T1 EMI filter 250 V AC 1 A 3.7 mH (L x W x H) 44 x 48.7 x 18 mm 1 pc(s)

Product type
EMI filter
Connection
Type C CEE 7/16 plug 6.3 mm
Inductance (L)
3.7 mH
Nominal voltage
250 V AC
Nominal current - rounded value
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

403 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Yunpen 530105 YK01T1 EMI filter 250 V AC 1 A 3.7 mH (L x W x H) 44 x 48.7 x 18 mm 1 pc(s)

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Product type

EMI filter

Connection

Type C CEE 7/16 plug 6.3 mm

Mounting type

Structure

Inductance (L)

3.7 mH

Nominal voltage

250 V AC

Nominal current

1 A

Nominal current - rounded value

1 A

Length

44 mm

Width

48.7 mm

Height

18 mm

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

530105

Type

YK01T1

Content

1 pc(s)

Dim

(L x W x H) 44 x 48.7 x 18 mm

RoHS-compliant

Yes

Nominal voltage (details)

250 V AC

Nominal current (details)

1 A

Connection

Flat plug

Temperature range

-25 - +85 °C

Documents & Downloads

Datasheet

Datasheet 530105 Yunpen 530105 YK01T1 EMI filter 250 V AC 1 A 3.7 mH (L x W x H) 44 x 48.7 x 18 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 530105 Yunpen 530105 YK01T1 EMI filter 250 V AC 1 A 3.7 mH (L x W x H) 44 x 48.7 x 18 mm 1 pc(s)

Certificate

Certificate 530105 Yunpen 530105 YK01T1 EMI filter 250 V AC 1 A 3.7 mH (L x W x H) 44 x 48.7 x 18 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.76€ 9.48*

What kind of Line Filters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)