• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZDAuto BID0324B1 I/O module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZDAuto M5S BID0324B1 digital input 0-5 kHz Sink external 3 V/DC internal

  • I/O module for PCB mounting
  • Digital input
  • 3V internal 0-5kHz source isolated externally

Technical specifications

  • Connection: Soldering pins
  • Switching voltage (max.) 30 V/DC
  • Switching current (max.) 7 mA
  • Supply voltage 3.3 V/DC
  • Internal signal 0 - 5 kHz
  • External signal: 0 - 5 kHz lower
  • Dim. (L x W x H) 20 x 5 x 12.7 mm
Product type

I/O module

Tool type

I/O module

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2107994 ZDAuto BID0324B1 I/O module 1 pc(s)

Datasheet 2107994 ZDAuto BID0324B1 I/O module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2107994 ZDAuto BID0324B1 I/O module 1 pc(s)

Description

M5S modular I/O modules for PCB mounting
modular interface modules with integrated circuits for versatile use in industrial plants, such as controllers or programmable logic controllers.

The
modules serve as a link between the electronics on one side and the industrial signaling world on the other. The modules are fully sealed, waterproof, fire-proof and dust-proof.

Universal connection scheme for full flexibility
thanks to the universal connection scheme, all M5S modules can be replaced without having to change the internal or external interconnection. This allows all possible applications to be covered with a universal circuit, customer-specific input and output configurations to be implemented by plugging in the corresponding modules and even further functions to be added to the devices already used in the field.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)