
Zettler Electronics AZ979-1A-24D Automotive relay 24 V DC 80 A 1 maker
Number
Highlights & Details
MINI-ISO car relay
Our service for you
Technical specifications
- Switch-on current: 500A
- Insulation voltage (coil/contact, contact/contact) 500 V rms
- Insulation resistance (500 V/DC) 100 MΩ
- Contact resistance:< 50 mΩ
- Product type
Automotive relay
- Type
AZ979-1A-24D
- Features
w/o elbow mount
- Coil nominal voltage
24 V DC
- Contact type
1 maker
- Contact material
Silver tin oxide
- Connection
Type C CEE 7/16 plug 9.5 mm
Type C CEE 7/16 plug 6.3 mm
- Switching voltage (max.)
30 V DC
- Switching current (max.)
80 A
- Max. switching capacity
1120 W
- Resistance (coil)
360 Ω
- Durability
1 x 107 switching operations
- Electrical lifespan
1 x 105 switching operations
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
33.4 mm
- Height
41 mm
- Length
29 mm
- Dim
(L x W x H) 29 x 33.4 x 41 mm
- RoHS-compliant
Yes
- Insulation resistance
(500 V/DC) 100 MΩ
- Contact resistance
<50 mΩ
- Nominal voltage (details)
24 V DC
- Switching capacity
1120 W
- Switching voltage
30 V DC
- Switching current
80 A
- Type
AZ979-1A-24D
- Connection
Flat pin connector 6.3 x 0.8/9.5 x 1.2 mm
- Insulation voltage
(Coil/contact, contact/contact) 500 Vrms
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 507413 Zettler Electronics AZ979-1A-24D Automotive relay 24 V DC 80 A 1 maker
User & Safety Instructions
User & Safety Instructions 507413 Zettler Electronics AZ979-1A-24D Automotive relay 24 V DC 80 A 1 maker



