• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zeyxo FA04 FA04 Replacement filter Grey

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Spare-filter Xiaomi mi AIR PURIFIER 1 2 3 PRO GRAY FA04

  • 360 degree filter
  • HEPA H13 filter with high density
  • Activated carbon filters
  • High quality design
  • Removes dust, particles, pollen, animal hair, etc.
  • Filters particles from 0.3 µm (PM 0.3)
  • Quick and easy installation

Technical specifications

  • Suitable for manufacturers: Xiaomi
  • Compatible models:
  • Mi Air Purifier
  • Mi Air Purifier 2
  • Mi Air Purifier 2S
  • Mi Air Purifier 2C
  • Mi Air Purifier 3C
  • Mi Air Purifier Pro
  • Mi Air Purifier 2H
  • Mi Air Purifier 3H
Product type

Replacement filter

Factory colour

Grey

Width

29.3 cm

Height

3 cm

Length

20 cm

(Ø)

200 mm

Dim

(Ø x H) 200 mm x 3 cm

Content

1 pc(s)

Depth

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456128 Zeyxo FA04 FA04 Replacement filter Grey

Description

A high-quality replacement for the Xiaomi M8R-FLH filter, which is suitable for the air purifier of the Mi-Air Purifier series.

The HEPA filter has class H13, i.e. it neutralizes at least 99.97% of pollutants up to a size of 0.3 μm.

Thanks to its design and the materials used, it keeps viruses, bacteria, mushroom spores, pollen and mechanical pollutants, including PM2.5 and PM10 (the main components of smog).

The replacement filter is equipped with an RFID chip, which indicates the wear of the filter. It is recommended to replace the filter every approximately 3-6 months (if used intensively, it can also be replaced more frequently).

Filter compatible with:

Mi Air Purifier
Mi Air Purifier 2
Mi Air Purifier 2S
Mi Air Purifier 2C
Mi Air Purifier 3C
Mi Air Purifier Pro
Mi Air Purifier 2H
Mi Air Purifier 3H

Dimensions:
Height 293 mm
diameter 200 mm
Thickness 30 mm

Why buy Zeyxo products?
- Uniformity - interchangeable products designed for each model.
- Compatibility - You can connect it to your device without any problems and without any additional devices.
- Quality - the high-quality materials used in the production process guarantee you a stable and very long operation.
- Safety - You can be sure that the product is not only reliable but also completely safe.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)