• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zeyxo FA11 FA11 Replacement filter White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement filter set FY2422, FY2420 for Philips AC2887 AC2889 AC3829 Series FA11

  • HEPA FY2422 filter
  • Carbon filter FY2420
  • Quantity: 2 pieces

Technical specifications

  • Suitable for manufacturers: Philips
  • Compatible models:
  • Philips AC2887
  • Philips AC2889
  • Philips AC3829
Product type

Replacement filter

Factory colour

White

Width

35.5 cm

Height

5 cm

Length

27.5 cm

Dim

(L x W x H) 27.5 x 35.5 x 5 cm

Content

1 pc(s)

Depth

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456129 Zeyxo FA11 FA11 Replacement filter White

Description

FY2422 HEPA and FY2420 activated charcoal filter set for Philips air purifier AC2887 AC2889 AC3829

This spare filter kit for Philips air purifier contains the FY2422 HEPA filter, which retains up to 99.97% of the particles with a size of 0.3 microns. This size applies to the most common allergens, harmful particles, bacteria and viruses in the air. The additional filter FY2420, a honeycomb carbon cartridge, effectively removes volatile organic compounds and unpleasant odors.

Dimensions of the HEPA filter:

355 mm length
Width 275 mm
Thickness 50 mm
Dimensions of the charcoal filter:

Length 368 mm
Width 278 mm
Thickness 7 mm

Compatible air purifier models:

Philips AC2887
Philips AC2889
Philips AC3829


Why buy Zeyxo products?
- Uniformity - interchangeable products designed for each model.
- Compatibility - You can connect it to your device without any problems and without any additional devices.
- Quality - the high-quality materials used in the production process guarantee you a stable and very long operation.
- Safety - You can be sure that the product is not only reliable but also completely safe.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)