• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zeyxo FA21 FA21 Replacement filter Blue

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Replacement filter KAC017A4E KAC998A4E for DAIKIN MC70L MCK75 FA21

  • High-quality construction
  • Removes dust, particles, pollen and animal hair
  • Simple and fast installation
  • An optimal filtration develops and ensures effective removal of pollutants from the air in your home or office.

Technical specifications

  • Suitable for manufacturers: Daikin
  • Compatible models:
  • Daikin MC70L
  • Daikin MCK75
Product type

Replacement filter

Factory colour

Blue

Width

30.1 cm

Height

1.5 cm

Length

5.5 cm

Dim

(L x W x H) 5.5 x 30.1 x 1.5 cm

Content

1 pc(s)

Depth

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456133 Zeyxo FA21 FA21 Replacement filter Blue

Description

Folding filter for MC70L and MCK75 series DAIKIN air purifier.

High-quality replacement filter element. Replacement for KAC017A4E, KAC998A4E products.

The white part of the cartridge absorbs dust and particles. The blue part is a photocatalytic titanium apatite filter responsible for the removal of viruses, odors and volatile pollutants. The effective service life of the filter is around 12 months, depending on the time and the environment in which the air purifier is operated. Its properties and durability are not different from the original.

Filter compatible with Daikin models:

MC70L
MCK75
Package contains: 1 Filters

Unfolded filter dimensions: 301x55x15 mm

Why buy Zeyxo products?
- Uniformity - interchangeable products designed for each model.
- Compatibility - You can connect it to your device without any problems and without any additional devices.
- Quality - the high-quality materials used in the production process guarantee you a stable and very long operation.
- Safety - You can be sure that the product is not only reliable but also completely safe.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)