• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zeyxo FA23 FA23 Replacement filter Blue

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Replacement filter FY2425 for Philips AC2729 AC2726 FA23

  • High-quality construction
  • Removes dust, particles, pollen and animal hair
  • Simple and fast installation
  • An optimal filtration develops and ensures effective removal of pollutants from the air in your home or office.

Technical specifications

  • Suitable for manufacturers: Philips
  • Compatible models:
  • Philips AC2729
  • Philips AC2726
Product type

Replacement filter

Factory colour

Blue

Width

23 cm

Height

3 cm

Length

23 cm

Dim

(L x W x H) 23 x 23 x 3 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456135 Zeyxo FA23 FA23 Replacement filter Blue

Description

Filter FY2425 for Philips humidifier and air purifier AC2729 AC2726

High-quality replacement filter element. Replacement for the FY2425 product. The filter ensures clean air, eliminates bacteria, micro-contaminants and mold as it humidifies the air. The NanoCloud technology used reduces the spread of bacteria by 99%. The effective service life of the filter is up to 12 months and depends on the time and environment of the air cleaner.



The filter is compatible with:

Philips AC2729
Philips AC2726

Filter dimensions: 230mm x 30mm



Package contains: 1 Filters

Why buy Zeyxo products?
- Uniformity - interchangeable products designed for each model.
- Compatibility - You can connect it to your device without any problems and without any additional devices.
- Quality - the high-quality materials used in the production process guarantee you a stable and very long operation.
- Safety - You can be sure that the product is not only reliable but also completely safe.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)