• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZF E79-00A E79-00A Pushbutton 250 V AC 10 A 2 x On/(On) momentary 1 pc(s)

Product type
Pushbutton
Lighting type
None
Switch position
2 x On/(On)
Contact type
2 change-overs
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.76 / piece)
€ 5.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZF E79-00A E79-00A Pushbutton 250 V AC 10 A 2 x On/(On) momentary 1 pc(s)

Our service for you

Technical specifications

Product type

Pushbutton

Casing/button colour

White

Functions

momentary

Type

DPDT-CO

Lighting type

None

Switch position

2 x On/(On)

Contact type

2 change-overs

Connection

Type C CEE 7/16 plug 4.8 mm

Switching voltage

250 V AC

Switching current (max.)

10 A

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

4 A

Type

E79-00A

Switching voltage

250 V AC

Switching current

10 (4) A

Type

E79-00A

Connection

Flat plug 4.8 x 0.5 mm

Documents & Downloads

Datasheet

Datasheet 705814 ZF E79-00A E79-00A Pushbutton 250 V AC 10 A 2 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 705814 ZF E79-00A E79-00A Pushbutton 250 V AC 10 A 2 x On/(On) momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.33€ 19.13*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)