• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-HDR195 Pressure washer 195 bar Cold water

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

High pressure cleaner ZI-HDR195

  • Operating pressure (max.): 195 bar
  • Max. feed rate: 6.5 l/min

Technical specifications

  • Sound power level 90 dB(A)
  • Sound pressure level 73 dB(A)
  • Vibration handle < 2.5 m/s2
  • Inlet temperature 5-60°C.
Product type

Pressure washer

Features

Cleaner container

Cleaning system

Cold water

Nozzle type

Jet nozzle

Bodywork cleaner/patio cleaner

Device type (fixed/mobile)

fixed

Operating type

Mains

Operating voltage

230 V

Operating pressure (max.)

195 bar

Power (P2)

2300 W

Max. feed rate

6.5 l/min

Max. cable length

4.9 m

Hose length

7.9 m

Feed temperature

60 °C

Weight

22 kg

Dim

(L x W x H) 330 x 320 x 860 mm

Length

330 mm

Width

320 mm

Height

860 mm

Documents & Downloads

Datasheet

Datasheet 3165284 Zipper ZI-HDR195 Pressure washer 195 bar Cold water

User & Safety Instructions

User & Safety Instructions 3165284 Zipper ZI-HDR195 Pressure washer 195 bar Cold water

Description

The Zipper high-pressure cleaner ZI-HDR195 impresses through its powerful induction motor with 2.3 kW and a max. Pressure of 195bar (nominal 130bar).
With its extensive delivery scope and its hose reel-to-reel Ideal for use around your house/yard and garden.

This text is machine translated.

Features

  • Induction motor
  • Drum with crank handle for rolling up the high-pressure hose
  • Cleaning agent container
  • Steel lance with 5 nozzles: 0° (max.) Print), 15° (for concrete/brick,..), 25° (optimum for painted surfaces, wood), 40° optimum for window, cleaning nozzle
  • Patio/ balcony cleaner
  • Hose coupling at device inlet
  • 7.9 m high-pressure hose and 4.9 m electrical cable length

Scope of delivery

  • High pressure cleaner ZI-HDR195
  • Steel lance with 5 nozzles
  • Patio/ balcony cleaner
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)