• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-MUP750 ZI-MUP750 Effluent sump pump 12 m³/h 10 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-pump 3 in 1 ZI-MUP750

  • Solid and reliable
  • Transportable and can be used quickly

Technical specifications

  • 1 bar
Product type

Effluent sump pump

Max. delivery head

10 m

Max. feed rate

12 m³/h

Max. discharge pressure

1 bar

Operating voltage

230 V

Power (P2)

750 W

Type

Multi-pump 3 in 1

Max. size of solids

35 mm

Immersion depth

7 m

Max. cable length

10 m

Float switch

Yes

Length

200 mm

Width

200 mm

Height

380 mm

Dim

(L x W x H) 200 x 200 x 380 mm

Weight

6.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1934283 Zipper ZI-MUP750 ZI-MUP750 Effluent sump pump 12 m³/h 10 m

Description

Dirty water, clear water and flat suction pump in one.

This text is machine translated.

Scope of delivery

  • Incl. Float switch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)