• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-STB13T Box column drill press 400 W Total height 454 mm 230 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 125.00
-8 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stand drill machine ZI-STB13T

  • 400 W
  • Max. drill bit Ø 13 mm

Technical specifications

Product type

Box column drill press

400 W

Nosing

104 mm

Max. drill diameter

13 mm

Operating voltage

230 V

Stand area

295 x 190 mm

Total height

454 mm

Weight

14.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1934330 Zipper ZI-STB13T Box column drill press 400 W Total height 454 mm 230 V

Conformity certificate

Conformity certificate 1934330 Zipper ZI-STB13T Box column drill press 400 W Total height 454 mm 230 V

Description

Features

  • Flexible use due to low dead weight
  • Foldable quick release cover made of Plexiglas
  • Solid base plate for good stability

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 196.77€ 186.76*

What kind of Bench Drills are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)