• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen SB4116HN_230V Box column drill press 600 W Total height 1630 mm 230 V

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Stand drill SB 4116 HN

  • 600 W
  • 12-Speed Transmission
  • Max. Boring Ø (steel) 16 mm
  • Max. drilling depth 80 mm

Technical specifications

Product type

Box column drill press

600 W

Rotational speed range

180 - 2740 U/min

Transmission type

12-speed

Nosing

330 mm

Max. drilling depth

80 mm

Max. drill diameter

(Steel) 16 mm

Tool holder

MK2

Keyless drill chuck

Drill chuck clamping range

1 - 16 mm

Operating voltage

230 V

Table length

254 mm

Table width

254 mm

Stand area

456 x 280 mm

Total height

1630 mm

Weight

51 kg

Type

SB 4116 HN

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1221044 Holzmann Maschinen SB4116HN_230V Box column drill press 600 W Total height 1630 mm 230 V

Description

Features

  • Aluminum motor manufactured according to IP54
  • Bending Rigid Drill column with polished surface
  • swivelling drilling table via rack-and-pinion any height adjustable
  • Practical Dreiarmhebel with depth scale
  • Adjustable Quick-action chuck cover made of Plexiglas
  • Depth stop.

Scope of delivery

  • Quick-action chuck 1-16 mm, B 16.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 486.77*

What kind of Bench Drills are you looking for?

More interesting products

(*All information is plus legal VAT)