• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen M100 Machine vice M100 Jaw width: 100 mm Span width (max.): 90 mm

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Machine vice

  • Jaw width: 100 mm
  • jaw height: 30 mm
  • Max. jaw height 90 mm
  • packing dimensions: 300 x 185 x 75 mm
  • weight: 4.5 kg

Our service for you

Technical specifications

  • Jaw height: 30 mm
Product type

Machine vice

Jaw width

100 mm

Span width (max.)

90 mm

Weight

4.5 kg

Documents & Downloads

Datasheet

Datasheet 1429495 Holzmann Maschinen M100 Machine vice M100 Jaw width: 100 mm Span width (max.): 90 mm

User & Safety Instructions

User & Safety Instructions 1429495 Holzmann Maschinen M100 Machine vice M100 Jaw width: 100 mm Span width (max.): 90 mm

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)