• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-BD 500 Box column drill press 500 W 240 V

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Einhell TC-BD 500 Box column drill press 500 W 240 V

  • 500 W
  • Max. drill bit Ø 13 mm;Max. drilling depth 50 mm
  • '500 W' in black text on a white background.
  • A symbol shows a drill bit positioned between two arrows, with the inscription 'Ø 1.5 - 13 mm', indicating the drill diameter.
  • Arrow indicates circular motion with the notation '9 x'. Text below: '300-2410 min⁻¹'.
  • 'Silhouette of a drilling attachment' over a curved arrow. Underneath it says '9-Speed', which indicates nine speed levels.
  • Drawing of a device adjustment mechanism. Text: 'Depth Scale + Stop' shows depth setting with measuring scale and locking mechanism.
  • A pictogram shows a plate that can be pivoted 45 degrees to the left and right, with a vertical arrow indicating height adjustment.

Technical specifications

Product type

Box column drill press

500 W

Rotational speed range

300-2410 U/min

Nosing

115 mm

Max. drilling depth

50 mm

Max. drill diameter

13 mm

Tool holder

MK2

Drill chuck clamping range

1,5 - 13 mm

Operating voltage

240 V

Weight

14 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618501 Einhell TC-BD 500 Box column drill press 500 W 240 V

Information

Information 2618501 Einhell TC-BD 500 Box column drill press 500 W 240 V

Warranty Terms

Warranty Terms 2618501 Einhell TC-BD 500 Box column drill press 500 W 240 V

Description

The Einhell TC-BD 500 pillar drill machine is a precision tool for special requirements: The extra-large 115 mm radius allows large workpieces made of wood or metal to be reliably fitted with precise holes. With 500 Watt power and 9-fold speed gradation from 300 to 2410 revolutions per minute, material-oriented and precise drilling is possible. The column drill can therefore be used at very low and very high speeds and is therefore ideal for hard materials such as metal, but also for soft materials such as wood. Exact drill holes are possible through the adjustable depth stop. The maximum drilling depth is 50 mm. The column drill machine has a robust toothed rim chuck and a MK2 holder, which allows Morse cone drill bits and the most common drills with a diameter of 1.5 mm to 13 mm. The ball-bearing drill spindle ensures long-life and easy operation. The column drill can be adjusted variably by the continuous height adjustment of the drilling table. In addition, the drilling table can be rotated up to 90° and tilted up to 45°. The rubber-coated, three-arm turnstile is proven by the favorable leverage effect at exact pressure without effort. The folding chip protection and the on/off switch with a zero-voltage release prevent the machine from starting up again unintentionally after a power failure ensure safety in use.

This text is machine translated.

Features

  • Drill table can also be rotated and tiltedRubberized, three-arm turnstile for an exact pressureSafe working by folding chip protectionOn/off switch with zero potential releaseBall-bearing drill spindle for long-life and easy operation

Scope of delivery

  • Box column drill press

What kind of Bench Drills are you looking for?

More interesting products

(*All information is plus legal VAT)