
Number
Highlights & Details
Bench drill
- 750 W
- Max. drill bit Ø
Technical specifications
- Max. Drilling performance steel Ø 20 mm
- Drill spindle speed in min-1 (i) 190 - 730 (II): 720-2700
- Sleeve stroke 120 mm
- Max. Distance from spindle table 417 mm
- Distance between spindle base plate 640 mm
- Column diameter Ø 73 mm
- Floor plate in 500 x 290 mm
- T-groove size 16 mm
- Max. Table load 25 kg
- Drill spindle receptacle MK2 / MT2
- Sound pressure level in dB(A) < 85
- Product type
Box column drill press
750 W
- Nosing
190 mm
- Operating voltage
230 V
- Table length
290 mm
- Table width
290 mm
- Stand area
368 x 680 mm
- Total height
1125 mm
- Weight
58 kg
Documents & Downloads
Datasheet
Datasheet 3219091 Holzmann Maschinen SB203V_230V Box column drill press 750 W Total height 1125 mm 230 V
User & Safety Instructions
User & Safety Instructions 3219091 Holzmann Maschinen SB203V_230V Box column drill press 750 W Total height 1125 mm 230 V
User & Safety Instructions 3219091 Holzmann Maschinen SB203V_230V Box column drill press 750 W Total height 1125 mm 230 V
Conformity certificate
Conformity certificate 3219091 Holzmann Maschinen SB203V_230V Box column drill press 750 W Total height 1125 mm 230 V
Description
This text is machine translated.
Features
- Bending-resistant drill column with ground surface
- Inclinable (+/- 45°) boring table above gear rack height adjustable
- Convenient three-arm lever with drill depth scale
- Folding quick-release cover made of acrylic glass
- Depth stop
- Vario gearbox selectable 2 level speed range (I) 190-730 rpm 1 (II):720-2700 rpm-1 by belt deflection
- Centering laser + LED-working light
Scope of delivery
- Quick-action drill chuck to 16 mm drill retaining
- Expulsion wedge

