
Highlights & Details
Xenotec water and dust proof case MAX 430
- IP67 certified
- Automatic pressure compensating valve
Technical specifications
- Dim
(L x W x H) 464 x 290 x 176 mm
- Product type
Tool box (empty)
- Range of uses
Universal
- Factory colour
Black
- Inside width
426 mm
- Inside height
159 mm
- Internal depth
290 mm
- Length
464 mm
- Height
176 mm
- Width
290 mm
- Weight
2780 g
Documents & Downloads
Datasheet
Datasheet 708116 MAX PRODUCTS MAX430 Universal Tool box (empty) (L x W x H) 464 x 290 x 176 mm
User & Safety Instructions
User & Safety Instructions 708116 MAX PRODUCTS MAX430 Universal Tool box (empty) (L x W x H) 464 x 290 x 176 mm
Information
Information 708116 MAX PRODUCTS MAX430 Universal Tool box (empty) (L x W x H) 464 x 290 x 176 mm
Description
Features
- Waterproof
- dust-tight
- Unbreakable
- Shock-proof
- No metal parts
- Easy to open
- Rubberised hand grip
- 100% recyclable
- Protection class IP67
- Seal
- hinge bolts made of nylon
- automatic pressure equalization.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 124.96€ 121.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































