• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot KG 50 Cut Off Saw

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
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
Proxxon Micromot KG 50 Cut Off Saw

  • Table moveable through 45°
  • Workpiece is fastened tightly and accurately by means of the integrated clamping device
  • Clamp jaws 27mm wide and maximum workpiece diameter 20mm
  • Depth of cut to 13mm
  • Special slot is provided to clamp HO model tracks
  • Wooden block with visible annual rings and grain, black border.
  • A stylised molecular model with five interconnected circles surrounds the word 'PVC'. It symbolises the chemical structure of polyvinyl chloride.
  • In the image, a logical circuit is shown depicting a NOR gate, identifiable by its elongated rectangular symbol with a curved input.

Technical specifications

  • Cutting speed: 20 c/s
  • Clamping width: 20 mm
Product type

Cutter

85 W

Max. cutting depth

13 mm

Operating voltage

230 V

Weight

1.5 kg

85 W

Type

KG 50

Operating voltage

220 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826185 Proxxon Micromot KG 50 Cut Off Saw

User & Safety Instructions 826185 Proxxon Micromot KG 50 Cut Off Saw

Description

Accurately cuts small items of metal, wood and plastic. Table moveable through 45°, allowing mitre cuts. Workpiece is fastened tightly and accurately by means of the integrated clamping device. Clamp jaws 27mm wide and maximum workpiece diameter 20mm. Depth of cut to 13mm. A special slot is provided to clamp HO model tracks.

Features

  • Round table can be rotated up to 45° on one side for angle cuts
  • Integrated clamping device
  • Chop with 27 wide Prisma
  • Nut allows you to fix model rails up to H0
  • Adjustable longitudinal stop with a maximum radius of 140 mm
  • 5 vitrified bonded 50 x 1.0 x 10 mm cutting wheel.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 175.26*

What kind of Mini & Precision Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)