• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 101108 Fast Cut HSS-Co 5 Spot welding drill bit 8 mm Total length 80 mm 1 pc(s)

Image similar
Product type
Spot welding drill bit
Drill hole Ø
8 mm
Content
1 pc(s)
Material
HSS-Co 5
Material suitability
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spot welding drill bit

Drill hole Ø

8 mm

Content

1 pc(s)

Material

HSS-Co 5

Material suitability

Metal

Total length

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205525 RUKO 101108 Fast Cut HSS-Co 5 Spot welding drill bit 8 mm Total length 80 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2205525 RUKO 101108 Fast Cut HSS-Co 5 Spot welding drill bit 8 mm Total length 80 mm 1 pc(s)

Description

Extra stable construction for difficult drilling conditions with the hand drill. Particularly suitable for drilling out weld points and for drilling thin-walled workpieces. Extremely high precision and burr-free drilling without the need to anchor. For Boh­­ren of sheet steel, brass sheet, aluminum sheet, zinc sheet, copper sheet, plastic plates.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)