In many areas, magnifying lights make repair, maintenance or servicing possible in the first place. Selecting the right magnifier light for the required application is not easy. A detailed comparison of the technical parameters makes it easier to make a targeted decision and ensures fast procurement.
![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | |
Type designation | TO-7425342 | TO-7427310 | TO-7567479 | TO-8194404 | TO-7497012 | TO-7427319 | TO-7453173 |
Magnification factor | 2,25 x | 1,75 x | 3 x | 1,75x / 4,75 x | 1,75 x | 1,75 x | 1,75 x |
Illuminant type | SMD-LED | SMD-LED | SMD-LED | LED / UV-LED | SMD-LED | SMD-LED | SMD-LED |
Light color | 6500 K | 3500 - 6500 K | 3500 - 6500 K | 6500 K | 6500 K | 6500 K | 6500 K |
Lens size Ø | 110 mm | 127 mm | 127 mm | 133 mm | 150 x 110 mm | 178 mm | 102 mm |
Total luminous flux | 850 lm | 800 lm | 800 lm | 950 lm | 800 lm | 1160 lm | 450 lm |
Number of LEDs | 72 | 60 | 60 | 82 6 UV-LED`s | 60 | 72 | 30 |
Dimmable | ✓ | ✓ | ✓ | ✓ | ✓ | ✓ | ✓ |
Dimensions (L x W x H) | 50 x 180 x 1030 mm | 650 x 230 x 820 mm | 650 x 230 x 820 mm | 1210 x 200 x 121 mm | 720 x 250 x 460 mm | 650 x 200 x 600mm | 182 x 175 x 350 mm |
Fluorescent color | Cold white | Warm white/ Cold white | Warm white/ Cold white | Cold white | Cold white | Cold white | Cold white |
Mounting type | Table clamp | Table clamp | Table clamp | Table clamp | Table clamp | Table clamp | Table stand |
Power | 8,5 W | 10 W | 10 W | 9 W UV 0,4 W | 10 W / 5 W | 12 W | 6 W |
EEK | F (A-G) | F (A-G) | F (A-G) | F (A-G) | F (A-G) | F (A-G) | F (A-G) |
Manufacturer color | White | White | White | White | White | White | White |
Item no. | 2475114 | 2475770 | 2522493 | 2731468 | 2499004 | 2475773 | 2484391 |
![]() | ![]() | ![]() | ![]() | ![]() | ![]() | |
Type designation | TO-8118210 | TO-7447449 | TO-7567476 | TO-7173468 | TO-7173474 | TO-7173471 |
Magnification factor | 1.75 x | 1,75 x / 3 x | 1,75 x | 1,75 x | 1,75 x | 3 x |
Illuminant type | LED / UV-LED | SMD-LED | SMD-LED | SMD-LED | SMD-LED | SMD-LED |
Light color | 6500 K | 6500 K | 6500 K | 6500 K | 6500 K | 6500 K |
Lens size Ø | 127 mm | 85 mm | 156 x 189 mm | 127 mm | 127 mm | 127 mm |
Total luminous flux | 650 lm | 500 lm | 730 lm | 650 lm | 650 lm | 650 lm |
Number of LEDs | 48 24 UV-LED`s | 45 | 60 | 60 | 60 | 60 |
Dimmable | ✓ | ✓ | — | — | — | — |
Dimensions (LxWxH) | 650 x 230 x 820 mm | 300x180x320mm | 640x270x820mm | 650x230x820mm | 650x230x820mm | 650x230x820mm |
Fluorescent color | Cold white | Cold white | Cold white | Cold white | Cold white | Cold white |
Mounting type | Table clamp | Table clamp/Table stand | Table clamp | Table clamp | Table clamp | Table clamp |
Power | 8W UV 6W | 6W | 10W | 8W | 8W | 8W |
EEK | F (A - G) | F (A-G) | F (A-G) | F (A-G) | F (A-G) | G (A-G) |
Housing color | White | White | White | White | Black | White |
Item no. | 2706070 | 2482483 | 2522492 | 2391156 | 2391158 | 2391157 |