For a limited time only
10% off* Wiha products in stock
Promotion period: 14 September – 27 September 2026
Action code
Tools that work for you
With a product range of innovative hand tool solutions specially tailored to user needs, Wiha aims to make everyday life noticeably easier for users. That is why Wiha develops, designs and manufactures products with the highest standards of quality, functionality, durability and ergonomics.
Screwdrivers, bits, pliers and tool assortments - work safely, efficiently and healthily with Wiha hand tools.
Products
The Company
Current topsellers
- Product Type
- Interchangeable bit72Slotted screwdriver59Screwdriver set53Soft-face hammer51Allen key set46Allen wrench45Philips bit44Torque screwdriver42Torx bit42Phillips screwdriver41Torx screwdriver40Bit set38Socket wrench34Allen key26Interchangeable bits set21Side cutter20Hex bit16Bit screwdriver15TX bit13Circlip pliers10Hammer face10Screwdriver/magazine attachment10Pipe wrench8Round nose pliers8Torque wrench adapter8Tool box (+ tools)7Tool kit7Yardstick7Torque screwdriver set6Crimper5Hex key5Pentalobe screwdriver5Square bit5Comb pliers4Interchangeable grip4Quick-release bit holder4Sledge hammer4Voltage tester4Cable stripper tool3Crowfoot wrench set3Forward/reverse ratchet3Kraft side cutter3Magnetic bit holder3Mains tester3Pliers set3Precision tweezers3PZ/Phillips/SL plus/minus drivers3Square screwdriver3Torch3Adapter bit2Bit adapter2Cable cutter2Cable stripping pliers2Dial caliper2Electric screwdriver2Electrical tester set2Equipment tester set2Flat nose pliers2Gripper2Hammer handle2Handheld multimeter2Mini pry bar2Multitool2Offset screwdriver attachment2Plus/Minus bit2Revolver hole puncher2SMD tweezers2Tool backpack (equipped)2Torque wrench2Tweezers2Voltage and continuity tester2Allen bit set1Angle cutter1Angled end cutting nipper1Bit adpter set1Bit box1Bit holder extension1Bit/socket bit set1Bottle opener1Cable jacket stripping knife1Cable shears1Cable sheathing stripper1Clamp meter1Continuity tester1Cordless compressor1Cordless industrial light1Cordless screwdriver1Countersink set1Digital caliper1Double-ended open ring spanner set1Double-ended ratcheting box wrench set1Electrician's level1Gripper bit1Handheld saw1Headlamp1Joint socket set1Kraft comb pliers1Magnetiser, demagnetiser1Mains outlet tester1Measurement adapter1Mini spirit level1Multifunction pliers1Needle nose pliers1Nut runner1Pincers1Pocket caliper1Puncher1Ratcheting crowfoot wrench1Required tools1Rotating EMF tester1Single-ended open ring spanner1Speciality screwdriver1Straight-claw hammer1Switchboard wrench1Sxcraper1TA screwdriver1Tape measure1Tapping combo head set1Tapping combo head1Tool bag (equipped)1Tool bag (unequipped)1Tool box (empty)1Torq bit1Torque bit holder1Torque tester1Tweezers set1Wire cutter1
- Price
- Downforce
- Allen174Slot135Phillips114Star socket78Pozidriv75TORX Plus51TORX31Hex head25TX21Plus/Minus13Square socket7PH5Star51/4" (6.3 mm)4Pentalobular4Star TH4TORX BO3Male square2PZ23/8" (10 mm)1Male TA1TORQ1Tamper Resistant Torx1
- Size
- PH 223T 1521T 2021T 1020PH 118PZ 217T 2516T 4015T 815T 3014T 914PZ 113T 2711T 611T 711TX 20111.5 mm103 mm104 mm10PH 310TX 3010TX 2592 mm85 mm8PH 08TX 108TX 408272.5 mm7T 57TX 1576 mm6PZ 3635PH 00510 mm444548 mm4T 45463PH 0003PZ 03T 503TR 103TR 153TR 203TR 253121.3 mm21.5220 IP27 mm2SL/PH 22SL/PZ 12SL/PZ 22SW 32SW 42SW 52SW 62T 12T 22TR 272TR 302TR 402TR 920.7 mm10.9 mm110110 IP115 IP117 mm12.5125 IP127 IP13.0 mm13.5 mm13/16"130 IP14.0 mm140 IP15.0 mm16.0 mm17/32"175 mm1818.0 mm19 IP19 mm1M51PL 11PL 21PL 31PL 41PL 51SL 5.51SL 6.51SW 121SW 131SW 141SW 2.51SW 81SW 91T 31T 41TX 271
- Spanner size
- 0.7 mm30.9 mm31.3 mm31.5 mm252 mm292.0 mm22.5 mm303 mm343.0 mm23.5 mm14 mm404.0 mm14.5 mm24.76 mm15 mm375.5 mm45.55 mm16 mm376.0 mm16.35 mm17 mm127.0 mm18 mm299 mm1010 mm2511 mm612 mm613 mm1014 mm615 mm416 mm217 mm818 mm319 mm722 mm223 mm127 mm128 mm130 mm332 mm150 mm263 mm3
- Range of use
- Workshop166VDE121ESD47Electrical & precision engineering43Electrician16Universal2
- Blade length
- Length
- Drive
- Length
- Blade width
- Material
- Weight
- Torque (max.)
- Torque (min.)
- Range of uses
- Spanner size (inch)
- Frequently searched categories:
- News & Offers
Wiha
976 results

Wiha LED (monochrome) Torch SB490HL01 1200 lm 45699
Wiha 38610 VDE Screwdriver/magazine attachment 75 mm

Wiha 39056 39056 Bit set 13-piece Star socket Torsion area


Wiha 22168 Workshop Allen wrench Spanner size (metric): 3 mm Blade length: 100 mm

Wiha 302SF 6,5x150 Workshop Slotted screwdriver Blade width: 6.5 mm Blade length: 150 mm DIN ISO 2380

Wiha 3201 slimFix VDE Slotted screwdriver Blade width: 5.5 mm Blade length: 125 mm DIN 7437, DIN 5264, DIN ISO 2380, DIN


Wiha TorqueVario®-S VDE VDE Torque screwdriver 0.5 - 2 Nm DIN EN 60900, DIN EN ISO 6789, DIN EN 26789


Wiha 42130 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX Plus TX 20 49 mm

Wiha 41832 Bit set 31-piece Phillips, Pozidriv, TORX Plus


Wiha 41599 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2 25 mm

Wiha 41606 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX Plus TX 20 25 mm

Wiha 41614 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen SW 6 25 mm

Wiha 41600 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 3 25 mm

Wiha 41603 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 3 25 mm

Wiha 41612 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen SW 4 25 mm

Wiha 41598 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 1 25 mm

Wiha Magnet-Bithalter CentroFixSlim Edelstahl 1/4" Länge 66mm E6,3 Quick-release bit holder 66 mm 1/4" (6.3 mm)



Wiha MC4 45796 Crimper 1-piece PV connector, PV connector 2.5 up to 6 mm²


Wiha 41662 Square bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Male square 2 50 mm

Wiha 41630 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX Plus TX 10 50 mm

Wiha 41594 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX Plus TX 25 25 mm

Wiha 41592 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX Plus TX 15 25 mm

Wiha 41593 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX Plus TX 20 25 mm

Wiha 41585 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 1 25 mm

Wiha 41636 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX Plus TX 40 50 mm

Wiha 27418 Electrician Comb pliers 180 mm DIN ISO 5746

Wiha FlipSelector 39060 Bit set 13-piece Phillips, Pozidriv, TORX incl. bit holder


Wiha 44242 44242 Cable stripper tool 0.5 up to 6 mm² 10 up to 20 8 up to 13 mm

Wiha 334 Allen key Spanner size (metric): 3 mm Blade length: 200 mm

Wiha 334 Allen key Spanner size (metric): 4 mm Blade length: 200 mm

Wiha 334 SW 4,0x100 Allen key Spanner size (metric): 4 mm Blade length: 100 mm

Wiha 6kant-Stiftschlüssel T-Griff 5x150mm Kugelk.+Seit.-abtrieb Allen key Spanner size (metric): 5 mm Blade length: 17 m


Wiha PocketStar 23040 Multitool No. of functions 7 Black

Wiha Electrician's scissors with crimp function in blister 160 mm 41923

Wiha VDE Screwdriver/magazine attachment DIN EN 60900

Wiha 01895 Magnetic bit holder 58 mm 1/4" (6.3 mm)

Wiha 22591 Torq bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORQ 4 25 mm

Wiha 27899 Tapping combo head metric M5 DIN 3126 HSS 1 pc(s)

Wiha 369RZ SW 1/4" 24307 Allen Allen key 6.35 mm 1/4 inch

Wiha 369RZ SW 7/32" 24306 Allen Allen key 7/32" 5.55 mm 7/32 inch

Wiha 369 SZ13B Allen Allen key set 0.05 inch, 1/16 inch, 5/64 inch, 3/32 inch, 7/64 inch, 1/8 inch, 9/64 inch, 5/32 inch


Wiha 366RZ T27 x176x36 31241 Star socket Allen key T 27

Wiha Ersatz-Schlagkopf mittelhart gelb 40mm plus6 26428 Hammer face Semihard 57 g 1 pc(s)

Wiha Ersatz-Schlagkopf sehr hart weiss 40mm, farbecht 26511 Hammer face Semisoft 56 g 1 pc(s)

Wiha Ersatz-Schlagkopf weich/blau 40mm plus6 26664 Hammer face Soft 39 g 1 pc(s)

Wiha Ersatz-Schlagkopf mittelweich schwarz 60mm plus6 10121 Hammer face Medium soft 192 g 1 pc(s)

Wiha Ersatz-Schlagkopf mittelweich schwarz 40mm plus6 10120 Hammer face Medium soft 62 g 1 pc(s)

Wiha 44661 Crowfoot wrench set 12-piece Spanner size (metric) 8 - 19 mm

Wiha 42104 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 3

Wiha 42107 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 6

Wiha 42128 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 10


Wiha 42121 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 1

Wiha 42103 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 3

Wiha 42101 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 3

Wiha 42100 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2

Wiha 42434 Allen wrench Size (screwdriver) 2.5 mm Blade length: 60 mm

Wiha 42432 Electrical & precision engineering Allen wrench Size (screwdriver) 1.5 mm Blade length: 50 mm

Wiha 42476 Torx screwdriver Size (screwdriver) T 3 Blade length: 40 mm 1 pc(s)

Wiha 42474 Torx screwdriver Size (screwdriver) T 1 Blade length: 40 mm

Wiha 261P 42415 Phillips screwdriver Blade length: 60 mm

Wiha 261P 42401 Phillips screwdriver PH 0 Blade length: 50 mm

Wiha 42413 42413 Electrical & precision engineering Phillips screwdriver PH 00 Blade length: 60 mm

Wiha 42398 Slotted screwdriver Blade width: 4.0 mm Blade length: 60 mm

Wiha 42393 Electrical & precision engineering Slotted screwdriver Blade width: 2.5 mm Blade length: 100 mm

Wiha 260P Slotted screwdriver Blade width: 2.0 mm Blade length: 60 mm

Wiha 260P Slotted screwdriver Blade width: 2.0 mm Blade length: 40 mm

Wiha 42387 Slotted screwdriver Blade width: 1.8 mm Blade length: 60 mm

Wiha 260P Slotted screwdriver Blade width: 1.0 mm Blade length: 40 mm

Wiha 42483 Electrical & precision engineering Torx screwdriver Size (screwdriver) T 10 Blade length: 50 mm

Wiha 36800 Quick-release bit holder 71 mm 1/4" (6.3 mm)

Wiha Workshop Bit screwdriver 1/4" (6.3 mm) DIN 3126, DIN ISO 1173

Wiha Workshop Allen Interchangeable bit 4 mm 4 mm 4 mm 20 mm Compatible with Wiha Torque

Wiha 00156 Workshop Slotted screwdriver Blade width: 10 mm Blade length: 175 mm

Wiha SlimBit electric VDE Star socket Interchangeable bit T 10 75 mm Compatible with Wiha Torque

Wiha 6kant-Steckschlüssel VDE SW9,0x125mm Typ322 VDE Socket wrench Spanner size (metric): 9 mm Blade length: 125 mm DIN

Wiha PlusMinus Schraubendreh.SL/PZ2 SoftFinish-slimFix VDE1000V VDE PZ/Phillips/SL plus/minus drivers Size (screwdriver)

Wiha PlusMinus Schraubendreh.SL/PZ1 SoftFinish-slimFix VDE1000V VDE PZ/Phillips/SL plus/minus drivers Size (screwdriver)

Wiha 322SF 10,0x125 VDE Socket wrench Spanner size (metric): 10 mm Blade length: 125 mm DIN 3125, DIN EN 60900
* 1x per business customer/private individual: 10% discount. Valid only on Wiha brand items that are immediately available (delivery status: green). Valid until 27 September 2026 on conrad.com. Cannot be combined with other promotional codes. Sales quantities may be limited in individual cases. Offer valid whilst stocks last.