• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 39056 39056 Bit set 13-piece Star socket Torsion area

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Star socket

Shape

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Chromium-vanadium steel

Material properties

tempered

Features

Torsion area

Width

100 mm

Height

50 mm

Weight

180 g

Content

1 pc(s)

Number

12 pc(s)

Shape

C 6.3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1277450 Wiha 39056 39056 Bit set 13-piece Star socket Torsion area

Description

Compact Bit Box with 12 high-quality bits for screw joints of all kinds in trade and industry. Box made of high-quality, impact resistant plastic. Easiest bit removal guaranteed.

Scope of delivery

  • Torx T 7/8/9/10/15 (2x)/20 (2x)/25 (2x)/30/40
  • Universal holder 1/4 ", magnetic.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98€ 35.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)