• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha MC4 45796 Crimper 1-piece PV connector, PV connector 2.5 up to 6 mm²

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiha MC4 crimper I I solar pliers (45796)

  • Photovoltaic crimping tool for solar plugs MC4
  • Crimping of solar cables Ø 2.5 / 4 / 6 mm²
  • Automatically adjusted pressure
  • Manual interruption through emergency release

Technical specifications

Product type

Crimper

Manufacturer part #

45796

Range of uses

PV connector

PV connector

Crimp area

2.5 up to 6 mm²

Crimp area AWG

14 up to 10 awg

Crimp area (min.)

2.5 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

10 awg

Crimp area AWG (max.)

14 awg

Length

250 mm

Width

100 mm

Height

50 mm

Weight

680 g

Factory colour

Multicolour

250 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014287 Wiha MC4 45796 Crimper 1-piece PV connector, PV connector 2.5 up to 6 mm²

Description

The smooth operation of photovoltaic systems depends largely on the quality of the electrical connections between solar modules and the inverter. A precise and reliable crimp connection plays a decisive role here. The Wiha MC4 Solar Plug Tool is a photovoltaic crimp tool that can be used to easily crimp solar cables with a diameter of 2.5/10 mm² (14 |12 | 4/6 AWG). When crimping, the pressure automatically adjusts to the different cross-sections and it is ensured that the crimping process is completed correctly and completely. Thanks to emergency release function, the crimping can be terminated manually at any time. Moreover, the crimp pliers offer an optimum view of the crimping process for right as well as left-handed persons thanks to screwed crimp inserts. Beyond that the ergonomic and slip-proof soft hand grips with slide protection enable a comfortable working. The PV crimping tool with knee lever mechanism provides high power transmission and thus simplifies your work.

For the assembly and installation as well as the repair and service of photovoltaic-systems and the infrastructure, such as battery storage units or inverters.

This text is machine translated.

Features

  • Precision: The PV pliers enable efficient processing of solar cables with cross sections 2.5 | 4 | 6 mm². Automatically adjusted pressure for optimum connections
  • Sophisticated: Through the built-in emergency release function of the solar crimping tool, the crimping process can be stopped manually and the pliers can be opened
  • Handling: Thanks to the design of the MC4 press pliers, the crimping process can be optimally seen by both right and left-handed people
  • Ergonomics: The non-slip and comfortable two-component grip of the crimping pliers enables fatigue-free working. The power strengthening through the lever transmission provides additional comfort
  • Quality: Photovoltaic crimping tool for solar connectors MC4 (e.g. Stäubli MC4 and MC4-evo2), installation, installation, repair of photovoltaic systems and their infrastructure

More interesting products

(*All information is plus legal VAT)