• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 01895 Magnetic bit holder 58 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic bit holder

  • For bits according to DIN 3126, ISO 1173 Form C 6.3With strong neodymium magnetStainless steel
  • This text is machine translated.

Technical specifications

Product type

Magnetic bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

58 mm

Dim

(L x W x H) 58 x 1.00 x 6.00 mm

Features

Magnetic

DIN standard

DIN 3126-C 6,3

DIN ISO 1173

Weight

22 g

Content

1 pc(s)

Material

Stainless steel

Width

1.00 mm

Height

6.00 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2559148 Wiha 01895 Magnetic bit holder 58 mm 1/4" (6.3 mm)

More interesting products

(*All information is plus legal VAT)