• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

030C19B Bulb holder E-27 230 V 100 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bulb holder

E-27

Type

E27

n.rel.

Max. power

100 W

Suitable for

Incandescent lamps

Factory colour

Black

Operating voltage

230 V

Cable length

20.00 cm

Operating voltage

230 V/50 Hz

Documents & Downloads

Datasheet

Datasheet 572100 030C19B Bulb holder E-27 230 V 100 W

User & Safety Instructions

User & Safety Instructions 572100 030C19B Bulb holder E-27 230 V 100 W

Description

Simple and quick to install · ISO smooth holder · Secure wiring · 200 mm connection cable 2 x 0.75 mm2 · Strain-relief. · Hook and connection terminal, ready for connection.

Scope of delivery

  • Lamp socket with connection cable
  • Operating instructions.

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)