• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman LFMM00886 Bulb holder GU10 230 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GU10 lamp holder with 15 cm

  • GU10 lamp holder15 cm AnschlusskabelOperating temperature -20 up to +45 °C
  • This text is machine translated.

Technical specifications

Product type

Bulb holder

GU10

n.rel.

Factory colour

White

Dim

(L x W x H) 165 x 30 x 22 mm

Operating voltage

230 V

Cable length

0.015 m

Width

30 mm

Height

22 mm

Length

165 mm

Material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2793299 Megaman LFMM00886 Bulb holder GU10 230 V

User & Safety Instructions

User & Safety Instructions 2793299 Megaman LFMM00886 Bulb holder GU10 230 V

Description

Scope of delivery

  • GU10 with 15 cm
  • User manual.

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)