• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1179900 Bulb holder E-27 230 V + thread

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reno four socket E27

  • Ready-wired with 2-pin terminal block.
  • With three hole disc for hanging up.
  • 15 cm connection cable
  • This text is machine translated.
  • Red circular sign showing an E27 light bulb base icon and the text 'E27'.

Technical specifications

Product type

Bulb holder

E-27

Type

Site version

n.rel.

Factory colour

Black

Dim

(L x W x H) 15 cm x 40 mm x 40 mm

Operating voltage

230 V

Cable length

15.00 cm

Features

+ thread

Width

40 mm

Height

40 mm

Length

15 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194506 Brennenstuhl 1179900 Bulb holder E-27 230 V + thread

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)