• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EiKO 4016138033731 Bulb holder E-27 230 V 60 W + EU plug

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bulb holder

E-27

n.rel.

Max. power

60 W

Operating voltage

230 V

Cable length

1.00 m

Features

+ EU plug

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 581054 EiKO 4016138033731 Bulb holder E-27 230 V 60 W + EU plug

Description

With clamp fixing, rotates in all directions so suitable for universal fixing options. With ceramic E-27 holder and 1 m connection cable (Euro plug)

Features

  • 60 W/max
  • connection 230 V/AC

Hints

Light bulbs not included in the delivery.

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)