• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 29011 Bulb holder GU10, GZ10 250 V

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

321 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal GU10/GZ10 ceramic holder with 140mm silicone lead and free ends

  • Made from high-quality ceramicFor high-voltage mounting in luminairesUniversal for GU10 or GZ10 socketsWith 140 mm connecting cable + free ends
  • This text is machine translated.

Technical specifications

Product type

Bulb holder

GU10

GZ10

n.rel.

Factory colour

White

Dim

(Ø x H) 28 mm x 15 mm

Operating voltage

250 V

Cable length

14 cm

Height

15 mm

(Ø)

28 mm

Light bulb included

No

Weight

16 g

Documents & Downloads

Datasheet

Datasheet 2638245 Heitronic 29011 Bulb holder GU10, GZ10 250 V

User & Safety Instructions

User & Safety Instructions 2638245 Heitronic 29011 Bulb holder GU10, GZ10 250 V

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)