• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4995232 Bulb holder GU10 10-piece set 230 V AC 500 W

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

981 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.90 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix Bulb holder GU10 10-piece set

  • GU10 lamp socket with 30 cm connection cable

Technical specifications

Product type

Bulb holder

GU10

n.rel.

Max. power

500 W

Dim

(Ø x H) 27 mm x 15 mm

Operating voltage

230 V AC

Cable length

30 cm

Height

15 mm

(Ø)

27 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497616 Sygonix SY-4995232 Bulb holder GU10 10-piece set 230 V AC 500 W

Description

Advantage set of lamp holders. Flexible design and quick mounting thanks to easy press and clamp connection. The time-consuming task of tightening the cables is no longer necessary.

This text is machine translated.

Features

  • Flexible design and quick to assemble

Scope of delivery

  • 10 x lamp holder with cable

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)