• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

574874 Bulb holder G5 2-piece set 230 V 120 W

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

214 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Through Miniature version

  • Set of 2

Technical specifications

Product type

Bulb holder

G5

Type

G5

n.rel.

Max. power

120 W

Suitable for

T5

Factory colour

White

Dim

(L x W x H) 16 x 12.8 x 27.8 mm

Operating voltage

230 V

Width

12.8 mm

Height

27.8 mm

Length

16 mm

Operating voltage

230 V/50 Hz

Documents & Downloads

Datasheet

Datasheet 574874 574874 Bulb holder G5 2-piece set 230 V 120 W

Certificate

Certificate 574874 574874 Bulb holder G5 2-piece set 230 V 120 W

Description

Location through automatically snap, also for screw and rivet fastening suitable.

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)