• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 6411701 Bulb holder E-27

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

132 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Screw socket version
  • Material: Plastic
  • Colour, black
  • E27 socket
  • With starter recording: No.
  • Mounting type: Screw fixing
  • With frame: Yes
  • Nipple thread: None
Product type

Bulb holder

E-27

n.rel.

Factory colour

Black

Cable length

0.20 m

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Material (details)

Plastic

Type

Screw socket

Cable

Weight

0.025

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138212 Bachmann 6411701 Bulb holder E-27

User & Safety Instructions

User & Safety Instructions 3138212 Bachmann 6411701 Bulb holder E-27

Description

Construction site version E27 black Cable: 0.2m H03VV-F 2x0.75mm² Page 1: E-27 Plastic socket Page 2: Screw terminal 2-pole 250V 4A T180,

This text is machine translated.

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)