• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 9460120N Bulb holder adapter E-27 230 V 60 W + clip, + EU plug, + toggle switch

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EUROLITE E27 socket and plug + SWITCH

  • E27 socket
  • With Euro plug
  • With rocker switch

Technical specifications

Product type

Bulb holder adapter

E-27

n.rel.

Max. power

60 W

Dim

(L x W x H) 118 x 76 x 143 mm

Operating voltage

230 V

Cable length

1.50 m

Features

+ clip

+ EU plug

+ toggle switch

Width

76 mm

Height

143 mm

Length

118 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1364787 Eurolite 9460120N Bulb holder adapter E-27 230 V 60 W + clip, + EU plug, + toggle switch

Description

With clamp fixing, rotates in all directions so suitable for universal fixing options.

This text is machine translated.

Features

  • For E27 light bulb
  • Can be swivelled
  • High-quality porcelain socket
  • Max. 60 W lamp can be used
  • For desks, cupboards, shelves.
  • With 1.5 m long mains cable (Euro plug)
  • With Cord intermediate switch.

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)