• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 97845 Bulb holder GX5.3 12 V 50 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bulb holder

  • Colour: Black
  • Accessories - for 12-volt halogen cable systems inclusive of mounting instructions

Technical specifications

Product type

Bulb holder

GX5.3

n.rel.

Max. power

50 W

Suitable for


50 W

Factory colour

Black

Dim

(L x W x H) 14 x 10 x 21 mm

Operating voltage

12 V

Width

10 mm

Height

21 mm

Length

14 mm

Operating voltage

12 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 570690 Paulmann 97845 Bulb holder GX5.3 12 V 50 W

Information

Information 570690 Paulmann 97845 Bulb holder GX5.3 12 V 50 W

Description

Plastic bulb holder suitable for making your own lamps. For all low voltage lamps with G4 base.

Hints

The bulb holder is specially designed for halogen cable systems.

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)