• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx S14S500 Bulb holder S14s 230 V 60 W

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket for S14s line lamp 60 W;White

  • Up to max. 60 W
  • Protection class: IP20

Technical specifications

Product type

Bulb holder

S14s

n.rel.

Max. power

60 W

Factory colour

White

Operating voltage

230 V

Documents & Downloads

Datasheet

Datasheet 1663216 LEDmaxx S14S500 Bulb holder S14s 230 V 60 W

User & Safety Instructions

User & Safety Instructions 1663216 LEDmaxx S14S500 Bulb holder S14s 230 V 60 W

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)